Bosch Rexroth Mounting Bracket, Connecting Component, Strut Profile 20 mm
- RS Stock No.:
- 200-7287
- Mfr. Part No.:
- 3842523508
- Manufacturer:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
€15.49
(exc. VAT)
€19.05
(inc. VAT)
- RS Stock No.:
- 200-7287
- Mfr. Part No.:
- 3842523508
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 20 mm | |
| Length | 20 mm | |
| Material | Aluminium, Die Cast Aluminium | |
| Product System | MGE | |
| Structural Element Type | Connector Bracket & Joint | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Strut Profile 20 mm | ||
Length 20 mm | ||
Material Aluminium, Die Cast Aluminium | ||
Product System MGE | ||
Structural Element Type Connector Bracket & Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Rexroth is a angle bracket with centring lugs for rapid, precise assembly with protection against turning. Centring lugs can be easily broken off for assembly on plates or at right angles to the slot.
Intermediate element for 8 mm slot
Cover cap for bracket 20/20, signal grey
Cover cap for bracket 20/20, black
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Corner Bracket Strut Profile 20 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth M5 Inner Bracket Strut Profile 20 mm Groove Size 6 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6 mm

