Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 200-7289
- Mfr. Part No.:
- 3842502137
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.95 |
| 5 - 9 | €8.61 |
| 10 - 24 | €8.41 |
| 25 + | €8.25 |
*price indicative
- RS Stock No.:
- 200-7289
- Mfr. Part No.:
- 3842502137
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, 48.5g Weight - 3842502137
Looking to get your structural project off the ground? Choose this connecting component from Bosch Rexroth. Since it's a mounting bracket, you can use it to securely attach pieces to a surface or ceiling. Thanks to its die-cast zinc construction, it's corrosion-resistant and highly durable so you can trust it won't buckle under the pressure of heavy loads. To protect against unwanted twists and turns, the unit comes complete with centering lugs.
Features & Benefits
• M6 thread makes assembly a breeze with a standard bolt
• Fits groove size of 8mm and strut profile of 30mm for broad compatibility
• Fasteners included for convenience
Applications
• Warehouses
• Automotive industry
• Self-storage units
How big is this connecting component?
It has small dimensions of 20 (L) x 28mm (H), ensuring it slots seamlessly into narrow setups.
Related links
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 x 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm
- Bosch Rexroth M6 Connecting Component Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
