Bosch Rexroth M8 Corner Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7293
- Mfr. Part No.:
- 3842535637
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€11.20
(exc. VAT)
€13.78
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €11.20 | €5.60 |
| 5 - 9 | €10.73 | €5.365 |
| 10 - 24 | €10.50 | €5.25 |
| 25 + | €10.30 | €5.15 |
*price indicative
- RS Stock No.:
- 200-7293
- Mfr. Part No.:
- 3842535637
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Corner Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M8 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 45mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Corner Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M8 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 45mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Right-Angled Bracket Type, Die-Cast Zinc Body - 3842535637
For the easy assembly of trays and shelving, choose this connecting component from Bosch Rexroth. It's precision-engineered to screw neatly into two strut profiles with a 10mm groove and measurements of 22.5 (W) x 45mm (H). Joining four profiles at right angles gives you a nifty frame for your tray or shelf unit. Thanks to its strong die-cast zinc body, this corner bracket shrugs off the demands of industrial settings.
Features & Benefits
• Supplied in packs of 10 to keep you in good supply
• Light weight of 96g doesn't put pressure on your assembly
• Tension-mounted surface elements to prevent rattling for a noiseless and sturdy storage solution
Applications
• Commercial storage facilities
• Workshops
• Warehouses
What thread size does this bracket use?
This connecting component uses fasteners with a standardised M8 thread, so it's a versatile piece of kit.
Related links
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
