Bosch Rexroth M8 Suspension Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€31.63

(exc. VAT)

€38.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€31.63-
5 - 9€30.373%
10 +€29.745%

*price indicative

RS Stock No.:
703-1600
Mfr. Part No.:
3842522481
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Suspension Bracket

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Zinc

Structural Element Type

Fixing & Connection Element

Length

60mm

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Suspension Bracket Type, Galvanised Steel Fastening Material - MGE Series - 3842522481


Want to make a solid connection between pieces in your project? Get all joined up with this connecting component from Bosch Rexroth. As it's a suspension bracket, it reduces vibration and any other unwanted movement so your setup stays stable. The unit's made from die-cast zinc, meaning it resists impact so you can rest assured it won't fold under pressure.

Features & Benefits


• M8 thread for easy screwing into place for quick and easy installation

• Groove size of 10mm for wide compatibility

• Each pack contains four brackets to help you get the job done

Applications


• Retail units

• Aerospace industry

• Automotive systems

How much does this bracket weigh?


This component weighs 441g, making it a lightweight option for easy handling during installation.

How long is this bracket?


It's 60mm long, so it's a robust option for use in large-scale industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy