Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€12.92

(exc. VAT)

€15.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€12.92€6.46
5 - 9€12.40€6.20
10 - 24€12.12€6.06
25 +€11.89€5.945

*price indicative

RS Stock No.:
200-7323
Mfr. Part No.:
3842536491
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Mounting Bracket

Compatible Groove Size

10 mm

Compatible Strut Profile

45 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Rexroth bracket with thread for virtually gap-free mounting of surface elements. It is use for subsequent installation in closed frame constructions.

Panel mount gusset doubles as both profile connector and panel mount

Pre-tapped panel mount gusset for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy