Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 100 x 100 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7379
- Mfr. Part No.:
- 3842530361
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.29
(exc. VAT)
€43.41
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.29 |
| 5 - 9 | €33.87 |
| 10 - 24 | €33.17 |
| 25 + | €32.47 |
*price indicative
- RS Stock No.:
- 200-7379
- Mfr. Part No.:
- 3842530361
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 100 x 100 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 100mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 100 x 100 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 100mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, Die-Cast Aluminium Material - 3842530361
Looking for a secure way to link parts of your modular structure? Team up with this connecting component from Bosch Rexroth. It's a mounting bracket with centering lugs that help prevent it from turning, giving you a stable 90° angle between frame components. Thanks to its tough die-cast aluminium construction, it packs a punch against impact and corrosion. This unit is ESD-safe, so you can rest assured that it won't interfere with nearby electronic systems.
Features & Benefits
• Lugs can be broken off for a customised assembly
• No profile finishing needed, making installation a snap
• Light weight of 633g to put minimal strain on your structure
Applications
• Warehouses
• Fulfillment centres
• Retail displays
How do I install this mounting bracket?
It comes with M8-sized bolts and flange nuts, making it a breeze to install without the need for special tools.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M6 Connecting Component Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Mounting Bracket Strut Profile 90 mm
