Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7355
- Mfr. Part No.:
- 3842523553
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 2,502 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.00 |
| 5 - 9 | €1.90 |
| 10 - 24 | €1.89 |
| 25 + | €1.84 |
*price indicative
- RS Stock No.:
- 200-7355
- Mfr. Part No.:
- 3842523553
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 60 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 60 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, 60mm Aluminium Profile Strut - 3842523553
For structures that are safe as houses, reach for this connecting component from Bosch Rexroth. The unit secures aluminium profile struts at 90°, creating a sturdy assembly that can handle weighty loads. Centering lugs help with accurate positioning, so you can breeze through your build in a jiffy. As it's made from tough die-cast aluminium, you can rely on this connector for long-lasting durability in heavy-duty environments.
Features & Benefits
• Included cap cover to protect the joint against dirt and moisture
• Profile finishing for smooth and snag-free edges
• Angled design prevents turning for added sturdiness
• M8 thread for compatibility with standard fittings
• 60mm length adds minimal bulk to your frame
Applications
• Warehouses
• Retail displays
• Engineering workshops
• Research and development facilities
Can I use this connecting component on frames holding sensitive equipment?
Yes, this ESD-safe unit stops the build-up of static that can disrupt sensitive electronics.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M6 Connecting Component Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Mounting Bracket Strut Profile 90 mm
