Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 45 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€13.48€6.74
5 - 9€12.95€6.475
10 - 24€12.66€6.33
25 +€12.37€6.185

*price indicative

RS Stock No.:
200-7347
Mfr. Part No.:
3842548866
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Angular Cover Cap

Compatible Strut Profile

45 mm

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

180mm

Standards/Approvals

No

Series

45/180

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Angular Cover Cap For Brackets, 180mm Length - 3842548866


Cover your bases with this connecting component from Bosch Rexroth. The triangular cap has a length of 180mm and a width of 45mm, so it's perfectly formed to top off foundation brackets on standard-sized profile struts. Made from rugged polypropylene, it's resistant to fatigue, chemicals and heat. This makes it handy for protecting the bolts that fix frameworks to surfaces such as plates and floors in challenging industrial locations.

Features & Benefits


• No profile finishing is needed, keeping installation simple

• Clips directly onto a bracket for swift tool-free fitting

• Weight of 47.96g won't stress your frame

Applications


• Warehouses

• Food and drink production

• Heavy engineering

• Chemical processing

• Packaging lines

Is there an ESD-safe version of this cap?


Yes. This cap is also available in an ESD-safe design (459-7356), to help you manage electrostatic discharges when you're working with sensitive electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy