Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 80 mm, Groove Size 10 mm

Subtotal (1 pack of 10 units)*

€63.48

(exc. VAT)

€78.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.48€6.348

*price indicative

RS Stock No.:
200-7366
Mfr. Part No.:
3842548860
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angular Cover Cap

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

80 mm

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

80mm

Standards/Approvals

No

Series

FS7

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Angular Cover Cap Connector Type, Pack of 10 - 3842548860


Putting a new modular structure together? Top things off with this Bosch Rexroth angular cover cap. It clips onto a bracket to stop moisture and dirt from getting inside. This cuts corrosion out of the picture and keeps fasteners holding strong for longer. Tool-free mounting means you can speed through assembly in a snap. Thanks to its hard-wearing PP body, the unit brushes off damage from scrapes and impacts. A neat finish is assured by the discreet grey colour.

Features & Benefits


• Fits a standard 80mm strut profile for wide compatibility

• Made from insulating plastic to cut exposure to hazardous electrical loads

• Comes in a pack of ten to complete bigger jobs

Applications


• Warehouses

• Chemical processing

• Food production

How do I remove this product from a bracket?


This cap simply unclips and lifts off, then clips back on again, giving you easy access to your fastenings if they need tightening.

Related links