Bosch Rexroth M12M8 Joint Bracket, Connecting Component, Strut Profile 60 x 60 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8887
- Mfr. Part No.:
- 3842502687
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€64.65
(exc. VAT)
€79.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.65 |
*price indicative
- RS Stock No.:
- 278-8887
- Mfr. Part No.:
- 3842502687
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Joint Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 60 x 60 mm | |
| Thread Size | M12M8 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Joint Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 60 x 60 mm | ||
Thread Size M12M8 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth Joint 60x60 used for movable or rigid profile connections at any angle.
The joint can be adjusted using a clamping lever
Related links
- Bosch Rexroth M12M8 Joint Bracket Strut Profile 45 x 60 mm, Groove Size 10 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 x 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Connecting Component Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M10 Angle Bracket Strut Profile 60 x 60 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 mm, Groove Size 8 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
