Bosch Rexroth M4 Angular Cover Cap, Connecting Component, Strut Profile 90 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7374
- Mfr. Part No.:
- 3842548869
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€44.54
(exc. VAT)
€54.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €44.54 | €4.454 |
| 5 - 9 | €42.79 | €4.279 |
| 10 - 24 | €41.87 | €4.187 |
| 25 + | €40.97 | €4.097 |
*price indicative
- RS Stock No.:
- 200-7374
- Mfr. Part No.:
- 3842548869
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 90 mm | |
| Thread Size | M4 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 90mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 90 mm | ||
Thread Size M4 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 90mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Angular Cover Cap Type, PP Material - 3842548869
Need a way to keep your aluminium profile strut in tip-top shape? Go for this angular cover cap from Bosch Rexroth. It fits neatly onto your bracket to keep contaminants and moisture from getting into the nooks and crannies of your structure. As it's ESD-safe, you can rest assured the connector helps reduce static discharge so can be used near sensitive equipment.
Features & Benefits
• PP construction for resistance to impact and wear
• Supplied in a pack of 10 for use in multiple tasks
• Light weight of 35.82g to put minimal strain on your structure
Applications
• Storage rooms
• Warehouses
• Packaging facilities
• Laboratories
What size strut profile does this angular cover cap fit?
This angular cover cap is designed for use with strut profiles that measure 90 (L) x 90mm (W), so it's a sure fit for larger structures.
Related links
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
