Bosch Rexroth S6 Angular Cover Cap, Connecting Component, Strut Profile 30 mm, Groove Size 22-18 AWG
- RS Stock No.:
- 200-7305
- Mfr. Part No.:
- 3842548846
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 November 2026
- Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.69 | €1.538 |
| 5 - 9 | €7.38 | €1.476 |
| 10 - 24 | €7.21 | €1.442 |
| 25 + | €7.05 | €1.41 |
*price indicative
- RS Stock No.:
- 200-7305
- Mfr. Part No.:
- 3842548846
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 22-18 AWG | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | S6 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket, Joint | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 22-18 AWG | ||
Compatible Strut Profile 30 mm | ||
Thread Size S6 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket, Joint | ||
Length 30mm | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angular Cover Cap Type, PP Construction - 3842548846
Keep gussets on your strut profiles fit for long-term service with this angular cover cap from Bosch Rexroth. It provides reliable dust protection to the connecting component, preventing contamination that could otherwise impact on performance. The unit's PP body is durable enough to withstand wear and impact, making it a smart choice for rugged industrial settings. You don't need any tools to install it, so that's one more thing taken care of.
Features & Benefits
• Comes in a pack of 10 units, so you've got enough for bigger structures or lots of jobs
• Compact dimensions of 30 (L) x 30mm (W) to slot discreetly into your build
Applications
• Mechanical workshops
• Robotics and automation systems
• Assembly lines
What strut profile types does this cover cap fit?
This unit is designed for 30mm strut profiles and fits groove 8 and 10mm groove sizes, making it a versatile protective solution.
Related links
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth M4 Angular Cover Cap Strut Profile 30 mm, Groove Size 22-18 AWG
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
