Bosch Rexroth 45° Connector, Connecting Component, Strut Profile D28, Groove Size 28 mm, Tube Size D28
- RS Stock No.:
- 267-0624
- Mfr. Part No.:
- 3842541175
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€143.72
(exc. VAT)
€176.78
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.72 | €7.186 |
*price indicative
- RS Stock No.:
- 267-0624
- Mfr. Part No.:
- 3842541175
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | 45° Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 28 mm | |
| Compatible Strut Profile | D28 | |
| Structural Element Type | Cross Connector | |
| Compatible Tube Size | D28 | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type 45° Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 28 mm | ||
Compatible Strut Profile D28 | ||
Structural Element Type Cross Connector | ||
Compatible Tube Size D28 | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth fixed parallel connector can be fixed with connecting 45° or 90°. It is used for axial shifting along the D28L or D28L, N10 round tube, the retaining ring defines the end position.
Strut D28L, 45°
Cross connector
Related links
- Bosch Rexroth 45° Connector Strut Profile D28 Tube Size D28
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Tube Size 28 mm
- Bosch Rexroth M8 Pipe Clamp Strut Profile D28 x 55 mm, Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Tube Size 28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Tube Size 30.5 mm
- Bosch Rexroth Connector Kit Strut Profile 10 mm Tube Size 28 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Tube Size 28 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Tube Size 28 mm
