Bosch Rexroth Adapter, Connecting Component, Groove Size 8 → 10 mm², Tube Size 28 mm
- RS Stock No.:
- 267-0626
- Mfr. Part No.:
- 3842541296
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€153.50
(exc. VAT)
€188.80
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.50 | €7.675 |
*price indicative
- RS Stock No.:
- 267-0626
- Mfr. Part No.:
- 3842541296
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Adapter | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Adapter | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth adapter for connecting round tube with MGE strut profile. N10/45 adapter for connecting D28L or D28L round tubes, N10 to profiles with a 10 mm slot and N10/30 adapter for fastening light accessories such as a bottle holder to the D28L ro
For attaching cable fasteners
For attaching containers using the container mount
Related links
- Bosch Rexroth Adapter Groove Size 8 → 10 mm², Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 10 Tube Size 28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Tube Size D28
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Tube Size 28 mm
- Bosch Rexroth Connector Kit Strut Profile 10 mm Tube Size 28 mm
