Bosch Rexroth Swivel Bracket, Connecting Component, Tube Size 28 mm

Subtotal (1 pack of 20 units)*

€262.53

(exc. VAT)

€322.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€262.53€13.127

*price indicative

RS Stock No.:
267-0656
Mfr. Part No.:
3842548121
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Swivel Bracket

Product Type

Connecting Component

Material

Aluminium

Length

34mm

Compatible Tube Size

28 mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Swivel Bracket Type, 90° to 270° Swivel Range - 3842548121


Looking for a sturdy way to create pivoting structures? Turn to this connecting component from Bosch Rexroth. It's a swivel bracket that allows you to connect two tubes at adjustable angles, giving you flexibility in your setup. Its wide swivel range of 90° to 270°offers plenty of movement, so it's just the thing for adjustable shelving, presentation tables or robotic systems.

Features & Benefits


• Aluminium construction for resistance to impact and corrosion

• Fits tubes with a diameter of 28mm for compatibility with standard structural parts

Applications


• Production lines

• Food and beverage production

• Postal sorting offices

How many swivel brackets do I get in a pack?


Each pack comes with 20 swivel brackets, so you have enough in stock to create multiple adjustable structures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy