Bosch Rexroth Threaded Sleeve, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-0653
- Mfr. Part No.:
- 3842548119
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.33 |
*price indicative
- RS Stock No.:
- 267-0653
- Mfr. Part No.:
- 3842548119
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Threaded Sleeve | |
| Material | Stainless Steel | |
| Structural Element Type | Threaded Sleeve | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Threaded Sleeve | ||
Material Stainless Steel | ||
Structural Element Type Threaded Sleeve | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth threaded sleeve for incorporating a levelling foot or LR.
Threaded sleeve D28L, Zn
Related links
- Bosch Rexroth Threaded Sleeve Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Strut Profile 28 mm, Groove Size 10 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Tube Size 28 mm
- Bosch Rexroth Damping Ring Tube Size 28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth 90° Connector Tube Size 28 mm
- Bosch Rexroth T-Connector Strut Profile 28 mm, Tube Size 8.3 mm
