Bosch Rexroth Radial Compensation Element, Connecting Component, Strut Profile 30 x 30 mm, Groove Size 8 mm

Subtotal (1 pack of 10 units)*

€51.93

(exc. VAT)

€63.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€51.93€5.193

*price indicative

RS Stock No.:
267-0762
Mfr. Part No.:
3842551026
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Radial Compensation Element

Compatible Groove Size

8 mm

Compatible Strut Profile

30 x 30 mm

Material

Polyamide

Structural Element Type

Fixing and Connection Element

Length

30mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Radial Compensation Element Type, 8mm Groove Size - 3842551026


Create a stable union between two strut profiles at a T-connection with this connecting component from Bosch Rexroth. It's a radial compensation element that prevents the formation of gaps and sharp edges in your structural setups, ensuring a safe and sealed connection. The body is made of polyamide that holds its own against wear and impact, so you can depend on it to deliver long-lasting performance, even in challenging conditions.

Features & Benefits


• Supplied in a pack of 10 to give you stock in hand

• Break-off slot segments to fix surface elements if needs be

• Weighs just 23g, so it puts minimal strain on your structure

Applications


• Conveyor systems

• Material handling equipment

• Construction sites

What type of strut profile is this unit compatible with?


You can easily integrate this connecting component into your setup by pairing it with strut profiles that have an 8mm groove size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy