Bosch Rexroth Radial Compensation Element, Connecting Component, Strut Profile 30 x 30 mm, Groove Size 8 mm
- RS Stock No.:
- 267-0763
- Mfr. Part No.:
- 3842551026
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 267-0763
- Mfr. Part No.:
- 3842551026
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Radial Compensation Element | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 x 30 mm | |
| Material | Polyamide | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Radial Compensation Element | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 x 30 mm | ||
Material Polyamide | ||
Structural Element Type Fixing and Connection Element | ||
Length 30mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Radial Compensation Element Type, 8mm Groove Size - 3842551026
Create a stable union between two strut profiles at a T-connection with this connecting component from Bosch Rexroth. It's a radial compensation element that prevents the formation of gaps and sharp edges in your structural setups, ensuring a safe and sealed connection. The body is made of polyamide that holds its own against wear and impact, so you can depend on it to deliver long-lasting performance, even in challenging conditions.
Features & Benefits
• Supplied in a pack of 10 to give you stock in hand
• Break-off slot segments to fix surface elements if needs be
• Weighs just 23g, so it puts minimal strain on your structure
Applications
• Conveyor systems
• Material handling equipment
• Construction sites
What type of strut profile is this unit compatible with?
You can easily integrate this connecting component into your setup by pairing it with strut profiles that have an 8mm groove size.
Related links
- Bosch Rexroth Radial Compensation Element Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth S8 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Element Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
