Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 10, Groove Size 10mm
- RS Stock No.:
- 267-0799
- Mfr. Part No.:
- 3842555594
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€119.41
(exc. VAT)
€146.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
- Plus 2 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.41 | €11.941 |
*price indicative
- RS Stock No.:
- 267-0799
- Mfr. Part No.:
- 3842555594
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Bolt Connector | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 10 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Bolt Connector | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 10 | ||
The Bosch Rexroth bolt connector for the right-angled connecting of two profiles designed for heavy loads and torsion.
Can be installed in closed frames
Profile finishing through-hole D11, D17
Profile finishing through-hole D11, D17
Related links
- Bosch Rexroth Bolt Connector Strut Profile 10, Groove Size 10mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm, Groove Size 10mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm, Groove Size 10mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 8mm
- Bosch Rexroth M5mm Parallel Connector Strut Profile 10, Groove Size 10mm
- Bosch Rexroth D11mm Quick Connector Strut Profile 10, Groove Size 10mm
