Bosch Rexroth M16 Mounting Plate, Connecting Component, Strut Profile 90 x 90 mm
- RS Stock No.:
- 267-3063
- Mfr. Part No.:
- 3842511352
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€46.54
(exc. VAT)
€57.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.54 |
*price indicative
- RS Stock No.:
- 267-3063
- Mfr. Part No.:
- 3842511352
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Plate | |
| Compatible Strut Profile | 90 x 90 mm | |
| Thread Size | M16 | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Plate | ||
Compatible Strut Profile 90 x 90 mm | ||
Thread Size M16 | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth plate for fastening levelling feet in profiles without a central hole. Also used as an end connector or T-connector.
Tapping of thread in the central hole
Related links
- Bosch Rexroth M16 Mounting Plate Strut Profile 80 x 80 mm, Groove Size 10 mm
- Bosch Rexroth Flanged Plate Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth M16 Levelling Foot Plate Strut Profile 45 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M16 Connection Plate Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth Drive Head Strut Profile 90 x 90 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 90 x 90 mm 90 x 360 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth M6 x 10 Connecting Component, Strut Profile 8
