Bosch Rexroth M6 x 10, M6 x 22 Mounting Plate, Connecting Component, Strut Profile 8
- RS Stock No.:
- 267-3080
- Mfr. Part No.:
- 3842548969
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€63.18
(exc. VAT)
€77.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.18 |
*price indicative
- RS Stock No.:
- 267-3080
- Mfr. Part No.:
- 3842548969
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Plate | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 8 | |
| Thread Size | M6 x 10, M6 x 22 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Plate | ||
Product Type Connecting Component | ||
Compatible Strut Profile 8 | ||
Thread Size M6 x 10, M6 x 22 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth multi-use door lock for swing and sliding doors is compatible with numerous profile combinations. The uniform locking variant always has the same key.
Die cast zinc housing
PP signal grey cover
Related links
- Bosch Rexroth Grooved Plate Strut Profile 8
- Bosch Rexroth M6 Belt Connector Strut Profile 8
- Bosch Rexroth M6 Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M16 Mounting Plate Strut Profile 90 x 90 mm
- Bosch Rexroth M16 Mounting Plate Strut Profile 80 x 80 mm, Groove Size 10 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 x 60 mm, Groove Size 8 mm
- FlexLink M6 Mounting Plate Strut Profile 22 mm Groove Size 5.5 mm
