Bosch Rexroth M16 Connection Plate, Connecting Component, Strut Profile 100 x 100 mm, Groove Size 10 mm
- RS Stock No.:
- 278-9059
- Mfr. Part No.:
- 3842529417
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€49.84
(exc. VAT)
€61.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.84 |
*price indicative
- RS Stock No.:
- 278-9059
- Mfr. Part No.:
- 3842529417
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Connection Plate | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 100 x 100 mm | |
| Thread Size | M16 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Connection Plate | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 100 x 100 mm | ||
Thread Size M16 | ||
Material Die Cast Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 100mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Plate for fastening levelling feet in profiles without a central hole. It has profile finishing pf tapping of thread in the central hole.
For use as an end connector or T connector
Related links
- Bosch Rexroth M16 Mounting Plate Strut Profile 80 x 80 mm, Groove Size 10 mm
- Bosch Rexroth M16 Levelling Foot Plate Strut Profile 45 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M16 Mounting Plate Strut Profile 90 x 90 mm
- Bosch Rexroth Flanged Plate Strut Profile 90 x 90 mm, Groove Size 10 mm
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 40 x 80 mm, Groove Size 8 to 10 mm²
- RS PRO M4 Connection Plate Strut Profile 40 mm, Groove Size 8 mm
