RS PRO M6 Inner Bracket, Connecting Component, Groove Size 8 mm
- RS Stock No.:
- 276-8183
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€86.93
(exc. VAT)
€106.92
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €86.93 | €8.693 |
*price indicative
- RS Stock No.:
- 276-8183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Inner Bracket | |
| Compatible Groove Size | 8 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 15.8mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Inner Bracket | ||
Compatible Groove Size 8 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Fixing and Connection Element | ||
Length 15.8mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- HU
RS PRO Inner Connector - Die-Cast Zinc
The RS PRO inner mounting connector is an essential component offering a versatile solution for joining aluminium profiles and other structural elements without the need for machining or external fasteners. The inner mounting connectors provide a strong and secure connection, ensuring the stability and integrity of your assemblies. The ease of use coupled with the ability to create robust frameworks, makes these connectors indispensable in a range of functional and aesthetically appealing structures.
Features and Benefits
Specifications
Application
Related links
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- RS PRO Mounting Bracket Groove Size 8 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M6 Inner Bracket R Strut Profile 30 mm 45 mm 60 mm, Groove Size
- Bosch Rexroth M5 Inner Bracket Strut Profile 20 mm Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- RS PRO M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Inner Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
