Bosch Rexroth Quick Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 277-6641
- Mfr. Part No.:
- 3842535630
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€131.39
(exc. VAT)
€161.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €131.39 | €13.139 |
*price indicative
- RS Stock No.:
- 277-6641
- Mfr. Part No.:
- 3842535630
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick Connector | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick Connector | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- PF
The Bosch Rexroth Quick connector is designed for end to end connecting of two profiles with equal cross sections and at any angle, example for frames.
8 Groove
Bendable
ESD capable
Related links
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm, Groove Size 8 mm
