Bosch Rexroth M8, Connecting Component Bracket
- RS Stock No.:
- 277-6660
- Mfr. Part No.:
- 3842536124
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€74.55
(exc. VAT)
€91.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €74.55 |
*price indicative
- RS Stock No.:
- 277-6660
- Mfr. Part No.:
- 3842536124
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component Bracket | |
| Thread Size | M8 | |
| Material | Metal | |
| Structural Element Type | Connector Bracket, Joint | |
| Length | 415mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component Bracket | ||
Thread Size M8 | ||
Material Metal | ||
Structural Element Type Connector Bracket, Joint | ||
Length 415mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Supporting Bracket is an essential component for creating secure right angled profile connections and for fastening surface elements like shelves to profiles. The surface elements can be easily screwed into the stiffening fin hole, providing a secure and reliable connection.
ESD capable
415 mm length
Profile finishing not required
Related links
- Bosch Rexroth M8, Connecting Component Bracket
- Bosch Rexroth M8 x 20, Connecting Component Bracket
- Bosch Rexroth M8 Supporting Bracket, Connecting Component Bracket
- Bosch Rexroth M8 Mounting Bracket Strut Profile 90 mm
- Bosch Rexroth M8 Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
