Bosch Rexroth M8 Collar Screw, Connecting Component

Subtotal (1 pack of 100 units)*

€85.18

(exc. VAT)

€104.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€85.18€0.852

*price indicative

RS Stock No.:
277-6827
Mfr. Part No.:
3842541409
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Collar Screw

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Collar Screw with Multi Function Head is a versatile fastening solution that features an innovative design. Its multi function head is engineered to offer flexibility in tightening methods, allowing for convenient use with both a ring or open end wrench and a Torx screwdriver. It has an excellent force transmission via the wide flange and polymer spot for precise positioning of T nut.

ESD capable

Quick and simple assembly

Machine tightening possible

Preferably to be used for fastening angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy