Bosch Rexroth Spring Clamp, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 278-8989
- Mfr. Part No.:
- 3842523145
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€66.58
(exc. VAT)
€81.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.58 | €0.666 |
*price indicative
- RS Stock No.:
- 278-8989
- Mfr. Part No.:
- 3842523145
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Spring Clamp | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Connecting Clamp | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Spring Clamp | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Material Stainless Steel | ||
Structural Element Type Connecting Clamp | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spring groove 6 has its spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
6 Profile slot
Material is spring steel and stainless steel
Related links
- Bosch Rexroth Spring Clamp Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Spring Clamp Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Spring Clamp Strut Profile 30 x 30 WG30 mm, 30 x 30 WG40 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Quick Connector Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
