Bosch Rexroth 1/2 in G Connecting Clamp, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm

Subtotal (1 unit)*

€15.68

(exc. VAT)

€19.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.68

*price indicative

RS Stock No.:
278-8878
Mfr. Part No.:
3842352085
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Connecting Clamp

Compatible Groove Size

10 mm

Compatible Strut Profile

45 mm

Thread Size

1/2 in G

Structural Element Type

Connecting Clamp

Length

65mm

Product System

Assembly

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Connection piece for compressed-air intake or discharge at any point on the profile. The connection at hollow chamber has size of G1/2 inch.

Suitable for light and standard profiles

Profile finishing is blind hole DI9 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy