Bosch Rexroth Drive Head, Connecting Component, Strut Profile 180 x 90 mm
- RS Stock No.:
- 278-9022
- Mfr. Part No.:
- 3842526414
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€1,331.90
(exc. VAT)
€1,638.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,331.90 |
*price indicative
- RS Stock No.:
- 278-9022
- Mfr. Part No.:
- 3842526414
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Drive Head | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 180 x 90 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Drive Head | ||
Product Type Connecting Component | ||
Compatible Strut Profile 180 x 90 mm | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 200mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drive head LF20S for transferring drive torque to a toothed belt. It is mounted directly on profile by using longitudinal end connector.
For direct mounting of a motor
For mounting a hollow shaft
Related links
- Bosch Rexroth Drive Head Strut Profile 90 x 90 mm
- Bosch Rexroth Drive Head Strut Profile 45 x 90 mm, Groove Size 45 x 90 mm
- Bosch Rexroth Drive Head Strut Profile 90 x 180 mm
- Bosch Rexroth Drive Head Strut Profile 45 x 60 mm, Groove Size 45 x 60 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 90 x 90 mm 90 x 360 mm
- Bosch Rexroth End Connector Strut Profile 45 x 90 mm
- Bosch Rexroth M16 Mounting Plate Strut Profile 90 x 90 mm
- Bosch Rexroth End Connector Strut Profile 90 x 90 mm, Groove Size 10 mm
