Bosch Rexroth Washer, Connecting Component
- RS Stock No.:
- 278-9046
- Mfr. Part No.:
- 3842528191
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€526.65
(exc. VAT)
€647.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €526.65 | €5.267 |
*price indicative
- RS Stock No.:
- 278-9046
- Mfr. Part No.:
- 3842528191
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Washer | |
| Product Type | Connecting Component | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Washer | ||
Product Type Connecting Component | ||
Material Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 50mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Washer for square feet used for levelling on uneven flooring.
It has thickness of 4 mm
Related links
- Bosch Rexroth Washer, Connecting Component
- Bosch Rexroth, Connecting Component
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth Bolt Connector, Connecting Component
- Bosch Rexroth T-Connector, Connecting Component
- Bosch Rexroth Strut Profile 10, Groove Size 8 → 10 mm²
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth, Connecting Component Nut
