Bosch Rexroth T-Connector, Connecting Component
- RS Stock No.:
- 278-9074
- Mfr. Part No.:
- 3842532879
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€185.13
(exc. VAT)
€227.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.13 | €9.257 |
*price indicative
- RS Stock No.:
- 278-9074
- Mfr. Part No.:
- 3842532879
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth T-connector D28 has visually appealing design and saves the space.
Use of brackets makes for easy assembly
Tubular cross tie RT
ESD
Related links
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 28 mm, Tube Size 8.3 mm
- Bosch Rexroth M8 T-Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Connector Strut Profile 45 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth 12 mm T-Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
