Bosch Rexroth, Connecting Component Nut
- RS Stock No.:
- 279-7710
- Mfr. Part No.:
- 3842557255
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€16.70
(exc. VAT)
€20.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.70 | €0.835 |
*price indicative
- RS Stock No.:
- 279-7710
- Mfr. Part No.:
- 3842557255
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component Nut | |
| Material | Galvanised, Steel | |
| Standards/Approvals | RoHS | |
| Series | 38425 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component Nut | ||
Material Galvanised, Steel | ||
Standards/Approvals RoHS | ||
Series 38425 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cage nut is for fastening surface elements or 19 inch devices on profile.
Material galvanized steel
Related links
- Bosch Rexroth, Connecting Component
- Bosch Rexroth Groove Size 8 mm
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm
- Bosch Rexroth Washer, Connecting Component
- Bosch Rexroth M5 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth Inner Bracket Strut Profile 32 x 32 mm
