RS PRO Joint Clamp, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 286-3342
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.93 |
| 5 - 9 | €10.70 |
| 10 - 24 | €10.48 |
| 25 + | €10.26 |
*price indicative
- RS Stock No.:
- 286-3342
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Joint Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 89mm | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 149 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Joint Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Length 89mm | ||
Compatible Tube Size 33.7 mm | ||
Product System 149 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Sleeve Joint
For joining tube of the same size
Standards
BS 1387
Related links
- RS PRO Cross Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO M6 T-Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO T-Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 3-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Single Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Double Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
