RS PRO Double Swivel Combination, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 286-3544
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.22
(exc. VAT)
€39.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.22 |
| 5 - 9 | €31.57 |
| 10 - 24 | €30.92 |
| 25 + | €30.28 |
*price indicative
- RS Stock No.:
- 286-3544
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Double Swivel Combination | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 167 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Double Swivel Combination | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 33.7 mm | ||
Product System 167 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Double Swivel Combination
Allows the connection of two tubes, at 180° to each other, to a through tube between an angular range of 170°
Generally used as an intermediate fitting on stair case where flexibility is required in the gradient of the handrail
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO Single Swivel Combination Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Double Swivel Combination Strut Profile Type 3, Round Tube Size 48.3 mm
- RS PRO Double Swivel Combination Strut Profile Type 2, Round Tube Size 42.4 mm
- RS PRO Cross Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO M6 T-Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
