Rose+Krieger M10 Cross Clamp, Connecting Component, Strut Profile 30 mm, 50 mm, Tube Size 30.1mm, 50.22 mm
- RS Stock No.:
- 373-6948
- Mfr. Part No.:
- 105030010200
- Manufacturer:
- Rose+Krieger
Image representative of range
Subtotal (1 unit)*
€50.65
(exc. VAT)
€62.30
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.65 |
*price indicative
- RS Stock No.:
- 373-6948
- Mfr. Part No.:
- 105030010200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | 30 mm, 50 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 35mm | |
| Compatible Tube Size | 30.1mm, 50.22 mm | |
| Product System | RXB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile 30 mm, 50 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 35mm | ||
Compatible Tube Size 30.1mm, 50.22 mm | ||
Product System RXB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type KD
Connects two round tubes of different sizes with a cross over at 90°
Related links
- Rose+Krieger M10 Cross Clamp Strut Profile 30 → 40 mm² 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 12 mm Tube Size 12.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 18 mm Tube Size 18.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Tube Size 40.17 mm
- Rose+Krieger M6 Base Clamp Strut Profile 50 mm, Tube Size 50.22 mm
- Rose+Krieger M5 Cross Clamp Strut Profile 30 mm, Tube Size 30.2 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Tube Size 30.1 mm
