Rose+Krieger M10 Cross Clamp, Connecting Component, Strut Profile 18 mm, Groove Size 25.5 mm, Tube Size 18.1 mm
- RS Stock No.:
- 373-7323
- Mfr. Part No.:
- 101800000200
- Manufacturer:
- Rose+Krieger
Subtotal (1 unit)*
€29.09
(exc. VAT)
€35.78
(inc. VAT)
In Stock
- 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.09 |
*price indicative
- RS Stock No.:
- 373-7323
- Mfr. Part No.:
- 101800000200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Cross Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 25.5 mm | |
| Compatible Strut Profile | 18 mm | |
| Thread Size | M10 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 18.1 mm | |
| Product System | RXA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Cross Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 25.5 mm | ||
Compatible Strut Profile 18 mm | ||
Thread Size M10 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 18.1 mm | ||
Product System RXA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type K
Connects two round tubes of the same size with a cross over at 90°
Related links
- Rose+Krieger M10 Cross Clamp Strut Profile 12 mm Tube Size 12.1 mm
- Rose+Krieger Base Clamp Strut Profile 18 mm, Tube Size 18.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 14 mm Tube Size 14.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 16 mm Tube Size 16.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Tube Size 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 → 40 mm² 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 mm Tube Size 30.1mm, 50.22 mm
