Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.1 mm

Image representative of range

Subtotal (1 unit)*

€80.94

(exc. VAT)

€99.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.94

*price indicative

RS Stock No.:
373-7216
Mfr. Part No.:
183000000200
Manufacturer:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Hinge Clamp

Compatible Strut Profile

30 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Length

35mm

Compatible Tube Size

30.1 mm

Product System

RHB

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Type GP (without toothing)


90° to 270° infinite positioning of two round tubes of the same size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy