Rose+Krieger Base Clamp, Connecting Component, Strut Profile 18 mm, Tube Size 18.1 mm

Subtotal (1 unit)*

€27.52

(exc. VAT)

€33.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.52

*price indicative

RS Stock No.:
373-7058
Mfr. Part No.:
13180000020
Manufacturer:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Base Clamp

Product Type

Connecting Component

Compatible Strut Profile

18 mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Compatible Tube Size

18.1 mm

Product System

RBC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Type FS


Connects round tube at 90° to the surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy