Rose+Krieger M5 Base Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.1 mm
- RS Stock No.:
- 374-9405
- Distrelec Article No.:
- 304-11-411
- Mfr. Part No.:
- 13300000020
- Manufacturer:
- Rose+Krieger
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 374-9405
- Distrelec Article No.:
- 304-11-411
- Mfr. Part No.:
- 13300000020
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Compatible Tube Size | 30.1 mm | |
| Product System | RBC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Compatible Tube Size 30.1 mm | ||
Product System RBC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type FS
Connects round tube at 90° to the surface
Related links
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M5 Cross Clamp Strut Profile 30 mm, Tube Size 30.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
