Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 30 mm, Tube Size 30.1 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.64

(exc. VAT)

€40.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€32.64
5 - 9€31.38
10 +€30.65

*price indicative

RS Stock No.:
448-9542
Mfr. Part No.:
143000000200
Manufacturer:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Sleeve Clamp

Product Type

Connecting Component

Compatible Strut Profile

30 mm

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

25mm

Compatible Tube Size

30.1 mm

Product System

RSA

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Type M


Straight Clamp for joining round tube of the same size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy