Rose+Krieger M8 90° Connector, Connecting Component, Strut Profile 40 mm, Tube Size 40 mm
- RS Stock No.:
- 435-5893
- Mfr. Part No.:
- 11403423025
- Manufacturer:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.99
(exc. VAT)
€65.18
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.99 |
| 5 - 9 | €50.88 |
| 10 + | €49.82 |
*price indicative
- RS Stock No.:
- 435-5893
- Mfr. Part No.:
- 11403423025
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | 90° Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 6m | |
| Compatible Tube Size | 40 mm | |
| Product System | ITAS | |
| Standards/Approvals | DIN 24530, TÜV, prEN ISO 14122 1-4, DIN 1055, DIN EN 12437 1-4, DIN 24533 | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type 90° Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 6m | ||
Compatible Tube Size 40 mm | ||
Product System ITAS | ||
Standards/Approvals DIN 24530, TÜV, prEN ISO 14122 1-4, DIN 1055, DIN EN 12437 1-4, DIN 24533 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

90° T-joint WIT 40
Connects three tubes in one plane
Standards
DIN 1055; DIN EN 12437 1-4; prEN ISO 14122 1-4
Related links
- Rose+Krieger M8 90° Connector Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Cross Connector Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Coupling Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Round Tube Size 40.2 mm
- Rose+Krieger M8 Base Clamp Strut Profile 40 mm Round Tube Size 8.5 mm
- Rose+Krieger 45° Connector Strut Profile 40 mm Round Tube Size 40 mm
