Rose+Krieger 45° Connector, Connecting Component, Strut Profile 40 mm, Groove Size 40 mm, Tube Size 40 mm
- RS Stock No.:
- 435-5950
- Mfr. Part No.:
- 11404521025
- Manufacturer:
- Rose+Krieger
Subtotal (1 unit)*
€56.46
(exc. VAT)
€69.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.46 |
*price indicative
- RS Stock No.:
- 435-5950
- Mfr. Part No.:
- 11404521025
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | 45° Connector | |
| Compatible Groove Size | 40 mm | |
| Compatible Strut Profile | 40 mm | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 40 mm | |
| Product System | ITAS | |
| Standards/Approvals | DIN 1055 | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type 45° Connector | ||
Compatible Groove Size 40 mm | ||
Compatible Strut Profile 40 mm | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 40 mm | ||
Product System ITAS | ||
Standards/Approvals DIN 1055 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Elbow WI 40-45°
Connects a vertical tube to a 45° gradient tube
Stair & Platform Components
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.
Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube
Note
The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.
Standards
DIN 1055
Related links
- Rose+Krieger M8 90° Connector Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Cross Connector Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
- Rose+Krieger M8 Coupling Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Base Clamp Strut Profile 40 mm Round Tube Size 8.5 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
