Rose+Krieger Coupling, Connecting Component, Strut Profile 48 mm, Groove Size 48 mm, Tube Size 48 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€233.12

(exc. VAT)

€286.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€233.12
5 - 9€225.90
10 +€218.68

*price indicative

RS Stock No.:
435-6313
Mfr. Part No.:
49497800
Manufacturer:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Coupling

Compatible Groove Size

48 mm

Compatible Strut Profile

48 mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

48 mm

Product System

GT

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Elbow Flange Coupling GT WKUF 48


Combination of coupling and angle piece

Large-surface flange fastening on enclosure

260° swing infinite adjustment

RK Equipment Carrier System


Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time

The steel tube is available in three different lengths for cutting to shorter length if required

Attachment to the system elements is made with self-tapping Allen screws

A free cable passage 40mm in diameter is provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy