Rose+Krieger Cross Clamp, Connecting Component, Strut Profile 25 → 40 mm², Tube Size 40.3 mm
- RS Stock No.:
- 448-9514
- Mfr. Part No.:
- 104025090200
- Manufacturer:
- Rose+Krieger
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€42.65
(exc. VAT)
€52.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.65 | - |
| 5 - 9 | €40.96 | 3% |
| 10 + | €40.10 | 5% |
*price indicative
- RS Stock No.:
- 448-9514
- Mfr. Part No.:
- 104025090200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Cross Clamp | |
| Compatible Strut Profile | 25 → 40 mm² | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 40.3 mm | |
| Product System | RXL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Cross Clamp | ||
Compatible Strut Profile 25 → 40 mm² | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 40.3 mm | ||
Product System RXL | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type KDVR
Connects a round and a square tube of different sizes with a cross over at 90°
Removable half
Weight 396 g
Related links
- Rose+Krieger M8 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Tube Size 40.3 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M5 Cross Clamp Strut Profile 30 mm, Tube Size 30.2 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 → 40 mm² 40.17 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M10 Cross Clamp Strut Profile 30 mm Tube Size 30.1mm, 50.22 mm
