Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 40 mm, Tube Size 40.15 mm
- RS Stock No.:
- 448-9558
- Mfr. Part No.:
- 144000000200
- Manufacturer:
- Rose+Krieger
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€51.02
(exc. VAT)
€62.75
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.02 | - |
| 5 - 9 | €48.98 | 3% |
| 10 + | €48.02 | 5% |
*price indicative
- RS Stock No.:
- 448-9558
- Mfr. Part No.:
- 144000000200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Sleeve Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 40 mm | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 40.15mm | |
| Compatible Tube Size | 40.15 mm | |
| Product System | RSA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Sleeve Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 40 mm | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 40.15mm | ||
Compatible Tube Size 40.15 mm | ||
Product System RSA | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type M
Straight Clamp for joining round tube of the same size
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 → 50 mm², Tube Size 50.2 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M10 Sleeve Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger M6 Sleeve Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M8 Sleeve Clamp Strut Profile 20 → 30 mm 25mm, 30 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
