Rose+Krieger Sleeve Clamp, Connecting Component, Strut Profile 40 → 50 mm², Tube Size 50.2 mm
- RS Stock No.:
- 448-9592
- Mfr. Part No.:
- 145040010200
- Manufacturer:
- Rose+Krieger
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€50.76
(exc. VAT)
€62.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €50.76 | - |
| 5 - 9 | €48.73 | 3% |
| 10 + | €47.73 | 5% |
*price indicative
- RS Stock No.:
- 448-9592
- Mfr. Part No.:
- 145040010200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Sleeve Clamp | |
| Compatible Strut Profile | 40 → 50 mm² | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 50.2mm | |
| Compatible Tube Size | 50.2 mm | |
| Product System | RSB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Sleeve Clamp | ||
Compatible Strut Profile 40 → 50 mm² | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 50.2mm | ||
Compatible Tube Size 50.2 mm | ||
Product System RSB | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type MD
Straight Clamp for joining round tube of different sizes
Weight 819 g
Related links
- Rose+Krieger M10 Sleeve Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger Sleeve Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm, Tube Size 50.2 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 50 mm Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Tube Size 50.2 mm
