Kee Lite Cross Connector, Connecting Component, Strut Profile Type 6, Tube Size 33.7 mm
- RS Stock No.:
- 492-8075
- Mfr. Part No.:
- L26-6
- Manufacturer:
- Kee Lite
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.68 | - |
| 5 - 9 | €18.90 | 3% |
| 10 + | €18.49 | 6% |
*price indicative
- RS Stock No.:
- 492-8075
- Mfr. Part No.:
- L26-6
- Manufacturer:
- Kee Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kee Lite | |
| Product Type | Connecting Component | |
| Connector Type | Cross Connector | |
| Compatible Strut Profile | Type 6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 33.7mm | |
| Compatible Tube Size | 33.7 mm | |
| Product System | L26 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Kee Lite | ||
Product Type Connecting Component | ||
Connector Type Cross Connector | ||
Compatible Strut Profile Type 6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 33.7mm | ||
Compatible Tube Size 33.7 mm | ||
Product System L26 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Two Socket Cross
Produces a 90° joint between the middle rail and an intermediate upright (the upright passes through the fitting)
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Related links
- Kee Lite Cross Connector Strut Profile Type 8, Tube Size 48.3 mm
- Kee Lite Cross Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite T-Connector Strut Profile Type 6, Tube Size 33.7 mm
- Kee Lite 90° Connector Strut Profile Type 6, Tube Size 33.7 mm
- Kee Lite Straight Coupling Strut Profile Type 6, Tube Size 33.7 mm
- Kee Lite Side Outlet Elbow Strut Profile Type 6, Tube Size 33.7 mm
- RS PRO 3-Way Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Tube Size 33.7 mm
