RS PRO 3-Way Connector, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€15.08

(exc. VAT)

€18.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.08-
5 - 9€14.781%
10 - 24€14.474%
25 +€14.205%

*price indicative

RS Stock No.:
286-3392
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connecting Component

Connector Type

3-Way Connector

Compatible Strut Profile

Type 1

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Compatible Tube Size

33.7 mm

Product System

128

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB

3 Way 90° Elbow


Used as an end joint between two top rails, joining at 90°, and the upright

Standards

BS 1387

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy