Bosch Rexroth Spring Clamp, Connecting Component, Strut Profile 30 x 30 WG30 mm, 30 x 30 WG40 mm
- RS Stock No.:
- 702-6961
- Mfr. Part No.:
- 3842525014
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.29 | €0.729 |
*price indicative
- RS Stock No.:
- 702-6961
- Mfr. Part No.:
- 3842525014
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Spring Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 x 30 WG30 mm, 30 x 30 WG40 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 45mm | |
| Product System | Ecosafe Protective Barrier System | |
| Standards/Approvals | No | |
| Series | MGE 12.0 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Spring Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 x 30 WG30 mm, 30 x 30 WG40 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 45mm | ||
Product System Ecosafe Protective Barrier System | ||
Standards/Approvals No | ||
Series MGE 12.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Spring Clamp Type, Stainless Steel - EcoSafe Series - 3842525014
Building a safety barrier is child's play when you use this connecting component from Bosch Rexroth. It's a spring clamp that makes it cinch to securely attach items such as doors or panels to a frame, so you can build protective barriers in production areas in a snap. This restricts access to hazardous locations, which helps to keep your manufacturing area safe. As the clamp is made from durable stainless steel, you can rely on it to take the strain in harsh industrial settings.
Features & Benefits
• Comes pre-assembled, so it's ready for immediate use
• Reusable and makes it easy to breakdown and rebuild frames
• Ideal for use in humid settings as it's corrosion-resistant
Applications
• Textile industry
• Automotive manufacturing
• Breweries
Can I build a protective barrier by myself?
Yes, the EcoSafe range is designed for single-person assembly, thanks to its lightweight aluminium frames and easy-to-use connectors.
Related links
- Bosch Rexroth Strut Profile 30 x 30 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm
- Bosch Rexroth Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth Spring Clamp Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Spring Clamp Strut Profile 10 mm, Groove Size 10 mm
