Bosch Rexroth, Connecting Component, Strut Profile 30 x 30 mm

Subtotal (1 unit)*

€33.78

(exc. VAT)

€41.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.78

*price indicative

RS Stock No.:
277-6759
Mfr. Part No.:
3842538657
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Compatible Strut Profile

30 x 30 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth End connector with dimensions of 40x40 is designed for connecting two profiles end to end. This connector is of the design LINE version, featuring a special silver paint RAL 9006 for an especially high quality and attractive design. It is used to join two 40x40 profiles together securely, providing structural support and a visually appealing finish.

10 Groove

ESD capable

Profile finishes not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy